SF207 vs SF28GX0G feature comparison

SF207 Rugao Dachang Electronics Co Ltd

Buy Now Datasheet

SF28GX0G Taiwan Semiconductor

Buy Now Datasheet
Contact Manufacturer Obsolete
RUGAO DACHANG ELECTRONIC CO LTD TAIWAN SEMICONDUCTOR CO LTD
unknown compliant
EAR99 EAR99
SINGLE SINGLE
RECTIFIER DIODE RECTIFIER DIODE
1.7 V 1.7 V
50 A 50 A
1 1
1 1
150 °C 150 °C
2 A 2 A
600 V 600 V
0.035 µs 0.035 µs
NO NO
4 1
O-PALF-W2
8541.10.00.80
FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS
EFFICIENCY
ISOLATED
SILICON
DO-15
O-PALF-W2
2
-65 °C
PLASTIC/EPOXY
ROUND
LONG FORM
AEC-Q101
5 µA
PURE TIN
WIRE
AXIAL

Compare SF207 with alternatives

Compare SF28GX0G with alternatives