SF2007GHC0G vs BYV44-500,127 feature comparison

SF2007GHC0G Taiwan Semiconductor

Buy Now Datasheet

BYV44-500,127 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD NXP SEMICONDUCTORS
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS
Application EFFICIENCY ULTRA FAST SOFT RECOVERY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 1.4 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 150 A 160 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 10 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 500 V 500 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.035 µs 0.06 µs
Surface Mount NO NO
Terminal Finish MATTE TIN TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Rohs Code Yes
Part Package Code TO-220
Package Description PLASTIC PACKAGE-3
Pin Count 3
Manufacturer Package Code SOT78
Qualification Status Not Qualified

Compare SF2007GHC0G with alternatives

Compare BYV44-500,127 with alternatives