SF18GHR0G vs 1N4005M04 feature comparison

SF18GHR0G Taiwan Semiconductor

Buy Now Datasheet

1N4005M04 Rectron Semiconductor

Buy Now Datasheet
Yes
Active Obsolete
TAIWAN SEMICONDUCTOR CO LTD RECTRON LTD
DO-41, 2 PIN DO-41, 2 PIN
compliant unknown
EAR99 EAR99
8541.10.00.80 8541.10.00.80
Taiwan Semiconductor
HIGH RELIABILITY, LOW POWER LOSS
GENERAL PURPOSE GENERAL PURPOSE
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
DO-204AL DO-41
O-PALF-W2 O-XALF-W2
e3
1 1
1 1
2 2
150 °C 175 °C
-55 °C -65 °C
1 A 1 A
PLASTIC/EPOXY UNSPECIFIED
ROUND ROUND
LONG FORM LONG FORM
AEC-Q101
600 V 600 V
0.035 µs
NO NO
TIN
WIRE WIRE
AXIAL AXIAL
1 1
DO-41
2
30 A
Not Qualified

Compare SF18GHR0G with alternatives

Compare 1N4005M04 with alternatives