SF18130J7-16.000-J-T&R vs SF18130J7-16.000-G feature comparison

SF18130J7-16.000-J-T&R Sunny Electronics Corp

Buy Now Datasheet

SF18130J7-16.000-G Sunny Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SUNNY ELECTRONICS CORP SUNNY ELECTRONICS CORP
Reach Compliance Code unknown unknown
Additional Feature AT-CUT; TR AT-CUT; BULK
Aging 3 PPM/YEAR 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 16 MHz 16 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Series Resistance 30 Ω 30 Ω
Surface Mount YES YES
Base Number Matches 1 1
Package Description UM-1, GULLWING, 2 PIN

Compare SF18130J7-16.000-J-T&R with alternatives

Compare SF18130J7-16.000-G with alternatives