SF18
vs
FF6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SURGE COMPONENTS INC
SURGE COMPONENTS INC
Package Description
DO-41, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
HIGH RELIABILITY
LOW LEAKAGE CURRENT, TR, 13 INCH: 3000
Application
SUPER FAST RECOVERY
FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
1.3 V
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
R-PDSO-F2
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
800 V
800 V
Reverse Current-Max
5 µA
5 µA
Reverse Test Voltage
800 V
800 V
Surface Mount
NO
YES
Terminal Form
WIRE
FLAT
Terminal Position
AXIAL
DUAL
Base Number Matches
23
2
Rohs Code
Yes
Moisture Sensitivity Level
1
Reference Standard
AEC-Q101
Reverse Recovery Time-Max
0.5 µs
Compare SF18 with alternatives
Compare FF6 with alternatives