SF165D vs STPS60170CT feature comparison

SF165D Max-Lion Corp

Buy Now Datasheet

STPS60170CT STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAX-LION CORP STMICROELECTRONICS
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE HIGH VOLTAGE POWER
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 0.76 V
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 125 A 270 A
Operating Temperature-Max 150 °C
Output Current-Max 16 A 30 A
Rep Pk Reverse Voltage-Max 300 V 170 V
Reverse Recovery Time-Max 0.05 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Base Number Matches 5 1
Part Package Code TO-220AB
Package Description TO-220AB, 3 PIN
Pin Count 3
HTS Code 8541.10.00.80
Factory Lead Time 15 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature LOW LEAKAGE CURRENT
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Technology SCHOTTKY
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare STPS60170CT with alternatives