SF15NC15M vs STPRA2040CTW feature comparison

SF15NC15M Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet

STPRA2040CTW Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHINDENGEN ELECTRIC MANUFACTURING CO LTD LITE-ON SEMICONDUCTOR CORP
Part Package Code TO-220AB TO-220AB
Package Description FTO-220A, 3 PIN ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Shindengen Electric Manufacturing Co., Ltd.
Application GENERAL PURPOSE EFFICIENCY
Case Connection ISOLATED CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 150 A 125 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 15 A 20 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Rohs Code Yes
Additional Feature LOW LEAKAGE CURRENT
Moisture Sensitivity Level 1
Operating Temperature-Min -55 °C
Rep Pk Reverse Voltage-Max 400 V
Reverse Recovery Time-Max 0.035 µs

Compare SF15NC15M with alternatives

Compare STPRA2040CTW with alternatives