SF14GHA0G vs PG4003 feature comparison

SF14GHA0G Taiwan Semiconductor

Buy Now Datasheet

PG4003 Promax-Johnton Electronic Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD PROMAX-JOHNTON CORP
Package Description DO-41, 2 PIN PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS
Application SUPER FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V
JEDEC-95 Code DO-204AL DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Reference Standard AEC-Q101; IEC-61249-2-21
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.035 µs
Reverse Test Voltage 200 V
Surface Mount NO NO
Terminal Finish TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Part Package Code DO-41
Pin Count 2
Qualification Status Not Qualified

Compare SF14GHA0G with alternatives

Compare PG4003 with alternatives