SF14G-AP
vs
S1B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
SENSITRON SEMICONDUCTOR
Package Description
O-PALF-W2
PLASTIC, SMA, 2 PIN
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Samacsys Manufacturer
MCC
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
1.1 V
JEDEC-95 Code
DO-41
DO-214AC
JESD-30 Code
O-PALF-W2
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
30 A
40 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
200 V
100 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.035 µs
2.5 µs
Surface Mount
NO
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
C BEND
Terminal Position
AXIAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
1
49
Pbfree Code
No
Part Package Code
DO-214AC
Pin Count
2
Additional Feature
LOW POWER LOSS
Qualification Status
Not Qualified
Compare SF14G-AP with alternatives
Compare S1B with alternatives