SF14 vs FSS120WHE3TRTB feature comparison

SF14 Qua-Tron Electronics Industrial Co Ltd

Buy Now Datasheet

FSS120WHE3TRTB

Part not found

Search for FSS120WHE3TRTB
Part Life Cycle Code Obsolete
Ihs Manufacturer QUA-TRON ELECTRONICS INDUSTRIAL CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 1 A
Rep Pk Reverse Voltage-Max 200 V
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO
Base Number Matches 1

Compare SF14 with alternatives