SF13SGP0 vs SR1150-BP-HF feature comparison

SF13SGP0 Taiwan Semiconductor

Buy Now Datasheet

SR1150-BP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS CORP
Package Description O-PALF-W2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW POWER LOSS LOW POWER LOSS
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -50 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 150 V 150 V
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO NO
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
JEDEC-95 Code DO-41
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 40 A
Peak Reflow Temperature (Cel) 260
Technology SCHOTTKY
Time@Peak Reflow Temperature-Max (s) 5

Compare SF13SGP0 with alternatives

Compare SR1150-BP-HF with alternatives