SF13-A
vs
SV5614UL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIODES INC
SENSITRON SEMICONDUCTOR
Package Description
O-LALF-W2
E-LELF-R2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-LALF-W2
E-LELF-R2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ELLIPTICAL
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Reverse Recovery Time-Max
0.035 µs
2 µs
Surface Mount
NO
YES
Terminal Form
WIRE
WRAP AROUND
Terminal Position
AXIAL
END
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
MELF
Pin Count
2
Application
GENERAL PURPOSE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SF13-A with alternatives
Compare SV5614UL with alternatives