SF12R2803BALQ vs HPTF1206-TE-2803AT feature comparison

SF12R2803BALQ Walsin Technology Corporation

Buy Now Datasheet

HPTF1206-TE-2803AT VENKEL LTD

Buy Now Datasheet
Yes Yes
Active Active
WALSIN TECHNOLOGY CORP VENKEL LTD
CHIP CHIP
compliant compliant
ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
SMT SMT
1.55 mm 1.55 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200
280000 Ω 280000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.1% 0.05%
200 V 200 V
1 1
EAR99
8533.21.00.30
Venkel
e3
RECTANGULAR PACKAGE

Compare SF12R2803BALQ with alternatives

Compare HPTF1206-TE-2803AT with alternatives