SF12
vs
SF102
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SEP ELECTRONIC CORP
JINAN JINGHENG ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
0.95 V
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
125 °C
Output Current-Max
1 A
1 A
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Recovery Time-Max
0.035 µs
0.035 µs
Surface Mount
NO
NO
Base Number Matches
47
7
Additional Feature
HIGH RELIABILITY
Application
SUPER FAST RECOVERY
Breakdown Voltage-Min
100 V
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Reference Standard
MIL-STD-750
Reverse Current-Max
5 µA
Reverse Test Voltage
100 V
Terminal Form
WIRE
Terminal Position
AXIAL
Compare SF12 with alternatives