SF11SGA1G
vs
1H1G-TP-HF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
MICRO COMMERCIAL COMPONENTS CORP
Package Description
O-PALF-W2
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Recovery Time-Max
0.035 µs
0.05 µs
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
10
Compare SF11SGA1G with alternatives
Compare 1H1G-TP-HF with alternatives