SF11GR1 vs 1N4001-TB feature comparison

SF11GR1 Taiwan Semiconductor

Buy Now Datasheet

1N4001-TB Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD WON-TOP ELECTRONICS CO LTD
Package Description O-PALF-W2 PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW POWER LOSS HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 1 V
JEDEC-95 Code DO-204AL DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e0
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Part Package Code DO-41
Pin Count 2

Compare SF11GR1 with alternatives

Compare 1N4001-TB with alternatives