SF11G vs FFM101L-T feature comparison

SF11G Formosa Microsemi Co Ltd

Buy Now Datasheet

FFM101L-T Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD RECTRON LTD
Package Description O-PALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 R-PDSO-C2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.035 µs 0.15 µs
Surface Mount NO YES
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Base Number Matches 16 1
Rohs Code Yes
Additional Feature LOW LEAKAGE CURRENT
Application FAST RECOVERY
Forward Voltage-Max (VF) 1.3 V
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A
Reverse Current-Max 2 µA
Reverse Test Voltage 50 V
Terminal Finish MATTE TIN

Compare SF11G with alternatives

Compare FFM101L-T with alternatives