SF10T1202DTLQ
vs
AR13DBDO1202N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
VIKING TECH CORP
Package Description
CHIP
SMT, 1210
Reach Compliance Code
compliant
compliant
Additional Feature
ANTI-SULFUR; HIGH PRECISION
PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.1 mm
3.1 mm
Package Style
SMT
SMT
Package Width
2.6 mm
2.4 mm
Packing Method
TR, PAPER, 7 INCH
BULK
Rated Power Dissipation (P)
0.25 W
0.333 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
Resistance
12000 Ω
12000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1210
1210
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e3
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare SF10T1202DTLQ with alternatives
Compare AR13DBDO1202N with alternatives