SF10J41A
vs
2N6405G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TOSHIBA CORP
LITTELFUSE INC
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
100 V/us
DC Gate Trigger Current-Max
15 mA
30 mA
DC Gate Trigger Voltage-Max
1 V
Holding Current-Max
40 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Leakage Current-Max
0.01 mA
Non-Repetitive Pk On-state Cur
160 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
10000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
16 A
16 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
600 V
800 V
Repetitive Peak Reverse Voltage
600 V
800 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Trigger Device Type
SCR
SCR
Base Number Matches
1
2
Samacsys Manufacturer
LITTELFUSE
Compare SF10J41A with alternatives
Compare 2N6405G with alternatives