SF10J13 vs S6016R feature comparison

SF10J13 Toshiba America Electronic Components

Buy Now Datasheet

S6016R Teccor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TOSHIBA CORP TECCOR ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Category CO2 Kg 8.54 8.54
Compliance Temperature Grade Industrial: -40C to +110C Automotive: -40C to +125C
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 80 mA 30 mA
DC Gate Trigger Voltage-Max 3.5 V 1.5 V
Holding Current-Max 100 mA 40 mA
JESD-30 Code O-MUPM-D2 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style POST/STUD MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 16 A 16 A
Repetitive Peak Off-state Leakage Current-Max 6 µA 10 µA
Repetitive Peak Off-state Voltage 600 V 600 V
Repetitive Peak Reverse Voltage 600 V 600 V
Surface Mount NO NO
Terminal Form SOLDER LUG THROUGH-HOLE
Terminal Position UPPER SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 3
Rohs Code No
Part Package Code TO-220AB
Package Description TO-220, 3 PIN
Pin Count 3
kg CO2e/kg 8.54
Average Weight (mg) 1995.93
CO2e (mg) 17045.2
Additional Feature HIGH RELIABILITY
Circuit Commutated Turn-off Time-Nom 35 µs
Critical Rate of Rise of Off-State Voltage-Min 220 V/us
JEDEC-95 Code TO-220AB
JESD-609 Code e0
Leakage Current-Max 0.5 mA
Non-Repetitive Pk On-state Cur 160 A
On-state Current-Max 16000 A
Terminal Finish Tin/Lead (Sn/Pb)

Compare SF10J13 with alternatives

Compare S6016R with alternatives