SF10CG-T vs SF13G-BP feature comparison

SF10CG-T Diodes Incorporated

Buy Now Datasheet

SF13G-BP Micro Commercial Components

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer DIODES INC MICRO COMMERCIAL COMPONENTS CORP
Part Package Code DO-41
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature SUPER-FAST SWITCHING
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 0.95 V
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 150 V 150 V
Reverse Recovery Time-Max 0.035 µs 0.035 µs
Surface Mount NO NO
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Samacsys Manufacturer MCC
Reverse Current-Max 5 µA
Time@Peak Reflow Temperature-Max (s) 10

Compare SF10CG-T with alternatives

Compare SF13G-BP with alternatives