SF10CG-B
vs
SF13H02-3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIODES INC
RECTRON LTD
Part Package Code
DO-41
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Category CO2 Kg
8.8
8.8
Compliance Temperature Grade
Military: -65C to +150C
Military: -65C to +150C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a), 7(c)-I
Candidate List Date
2024-06-27
2018-01-15
SVHC Over MCV
7439-92-1
EFUP
50
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V3.02
CMRT V6.31
Additional Feature
SUPER-FAST SWITCHING
Application
GENERAL PURPOSE
SUPER FAST RECOVERY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
0.95 V
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
150 V
150 V
Reverse Recovery Time-Max
0.035 µs
0.035 µs
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
1
Reverse Current-Max
5 µA
Compare SF10CG-B with alternatives
Compare SF13H02-3 with alternatives