SF10130E5-16.000-S vs SF10130E5-16.000-I feature comparison

SF10130E5-16.000-S Sunny Electronics Corp

Buy Now Datasheet

SF10130E5-16.000-I Sunny Electronics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SUNNY ELECTRONICS CORP SUNNY ELECTRONICS CORP
Package Description ROHS COMPLIANT, UM-1, 2 PIN UM-1, 2 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT-CUT; BULK AT-CUT; BULK
Aging 3 PPM/YEAR 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 16 MHz 16 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch) L7.9XB3.2XH8.1 (mm)/L0.311XB0.126XH0.319 (inch)
Series Resistance 30 Ω 30 Ω
Surface Mount NO NO
Base Number Matches 1 1

Compare SF10130E5-16.000-S with alternatives

Compare SF10130E5-16.000-I with alternatives