SF1005GD vs SR1660CA feature comparison

SF1005GD Taiwan Semiconductor

Buy Now Datasheet

SR1660CA Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD RECTRON LTD
Package Description R-PSFM-T3 R-PSFM-T3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Application SUPER FAST RECOVERY GENERAL PURPOSE
Case Connection ANODE AND CATHODE
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 0.75 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 125 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 10 A 16 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 260
Rep Pk Reverse Voltage-Max 300 V 60 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 3 3
Pbfree Code Yes
Part Package Code TO-220AB
Pin Count 3
JESD-609 Code e3
Qualification Status Not Qualified
Technology SCHOTTKY
Terminal Finish MATTE TIN

Compare SF1005GD with alternatives

Compare SR1660CA with alternatives