SF1005GD vs FR1607GA feature comparison

SF1005GD Taiwan Semiconductor

Buy Now Datasheet

FR1607GA Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PSFM-T3 R-PSFM-T3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Application SUPER FAST RECOVERY FAST RECOVERY
Case Connection ANODE AND CATHODE ANODE
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.3 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 125 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 10 A 16 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 260
Rep Pk Reverse Voltage-Max 300 V 1000 V
Reverse Current-Max 10 µA 5 µA
Reverse Recovery Time-Max 0.035 µs 0.5 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 3 1

Compare SF1005GD with alternatives

Compare FR1607GA with alternatives