SF08R5101ATLA
vs
RN732ATTD5101A25
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
KOA SPEER ELECTRONICS INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE
Construction
RECTANGULAR PACKAGE
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
TR, Paper, 7 Inch
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
5100 Ω
5100 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.05%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Total Weight
4.54
Category CO2 Kg
4.54
CO2
20.6116
Compliance Temperature Grade
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 13463-67-7
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Compare SF08R5101ATLA with alternatives
Compare RN732ATTD5101A25 with alternatives