SF08R1152CTL vs RN732ATTDD1152C25 feature comparison

SF08R1152CTL Walsin Technology Corporation

Buy Now Datasheet

RN732ATTDD1152C25 KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Obsolete
WALSIN TECHNOLOGY CORP KOA SPEER ELECTRONICS INC
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH TR, PAPER, 10 INCH
0.125 W 0.1 W
70 °C 70 °C
11500 Ω 11500 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.25% 0.25%
150 V 150 V
1 1
e3

Compare SF08R1152CTL with alternatives

Compare RN732ATTDD1152C25 with alternatives