SF06Z6040AALQ vs NTR06A6040STRF feature comparison

SF06Z6040AALQ Walsin Technology Corporation

Buy Now Datasheet

NTR06A6040STRF NIC Components Corp

Buy Now Datasheet
Yes Yes
Active Active
WALSIN TECHNOLOGY CORP NIC COMPONENTS CORP
CHIP SMT, 0603
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 7 Inch TR, Paper, 7 Inch
0.1 W 0.063 W
70 °C 70 °C
AEC-Q200
604 Ω 604 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.05%
50 V 50 V
1 1
Yes
16 Weeks
e3
RECTANGULAR PACKAGE

Compare SF06Z6040AALQ with alternatives

Compare NTR06A6040STRF with alternatives