SF06U2002BALQ vs RN73F1JTD2002B feature comparison

SF06U2002BALQ Walsin Technology Corporation

Buy Now Datasheet

RN73F1JTD2002B MERITEK Electronics Corporation

Buy Now Datasheet
Yes Yes
Active Active
WALSIN TECHNOLOGY CORP MERITEK ELECTRONICS CORP
CHIP SMT, 0603
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR; HIGH PRECISION PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 7 INCH TR, PAPER
0.0625 W 0.0625 W
70 °C 70 °C
AEC-Q200
20000 Ω 20000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
50 V 50 V
1 1
Yes
RECTANGULAR PACKAGE

Compare SF06U2002BALQ with alternatives

Compare RN73F1JTD2002B with alternatives