SF06T6201AALQ vs RN73G1J6201A feature comparison

SF06T6201AALQ Walsin Technology Corporation

Buy Now Datasheet

RN73G1J6201A MERITEK Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP MERITEK ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, Paper, 7 Inch Bulk
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 6200 Ω 6200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code Yes

Compare SF06T6201AALQ with alternatives

Compare RN73G1J6201A with alternatives