SF06R4700AALQ
vs
AMF0603470R0.05%25PPM/KNS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
Construction
Rectangular
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.55 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.85 mm
Packing Method
TR, PAPER, 7 INCH
Bulk
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
AEC-Q200
Resistance
470 Ω
470 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
0.05%
Working Voltage
75 V
75 V
Base Number Matches
1
1
JESD-609 Code
e3
Compare SF06R4700AALQ with alternatives
Compare AMF0603470R0.05%25PPM/KNS with alternatives