SF06R3002BTLA vs RNCH0603BTE30K0 feature comparison

SF06R3002BTLA Walsin Technology Corporation

Buy Now Datasheet

RNCH0603BTE30K0 SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
WALSIN TECHNOLOGY CORP STACKPOLE ELECTRONICS INC
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR, LASER TRIMMABLE
RECTANGULAR PACKAGE Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 7 Inch TR, Paper, 7 Inch
0.1 W 0.1 W
70 °C 70 °C
30000 Ω 30000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.1% 0.1%
75 V 75 V
1 1
AEC-Q200

Compare SF06R3002BTLA with alternatives

Compare RNCH0603BTE30K0 with alternatives