SF06H2200DQL vs RTT032200DBA feature comparison

SF06H2200DQL Walsin Technology Corporation

Buy Now Datasheet

RTT032200DBA Ralec

Buy Now Datasheet
Yes
Yes Yes
Active Active
WALSIN TECHNOLOGY CORP RALEC ELECTRONIC CORP
CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
TR, Paper, 10 Inch Bulk
0.1 W 0.1 W
70 °C 70 °C
AEC-Q200
220 Ω 220 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5% 0.5%
75 V 75 V
1 1

Compare SF06H2200DQL with alternatives

Compare RTT032200DBA with alternatives