SF04U9091ATLQ
vs
CMP-N04029K090,1%25PPM/KNP10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR; HIGH PRECISION
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PAPER, 7 INCH
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.0625 W
0.1 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
TS 16949
Resistance
9090 Ω
9090 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare SF04U9091ATLQ with alternatives
Compare CMP-N04029K090,1%25PPM/KNP10 with alternatives
CMP-N04029K090,1%25PPM/KNP10 vs SF04R9091BTLA
CMP-N04029K090,1%25PPM/KNP10 vs SF04R9091ATLA
CMP-N04029K090,1%25PPM/KNP10 vs RBS04BTP9091
CMP-N04029K090,1%25PPM/KNP10 vs CMF-K04029K090,1%25PPM/KNP10
CMP-N04029K090,1%25PPM/KNP10 vs WF04U9091BVLQ
CMP-N04029K090,1%25PPM/KNP10 vs CMF04029K090,1%25PPM/KNS
CMP-N04029K090,1%25PPM/KNP10 vs CMF04029K090,1%25PPM/KNP20
CMP-N04029K090,1%25PPM/KNP10 vs RN73H1ETTP9091B25
CMP-N04029K090,1%25PPM/KNP10 vs RN731ETTP9091B25