SF04U3652AALQ vs WF04U3652BTLQ feature comparison

SF04U3652AALQ Walsin Technology Corporation

Buy Now Datasheet

WF04U3652BTLQ Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Active Active
WALSIN TECHNOLOGY CORP WALSIN TECHNOLOGY CORP
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR; HIGH PRECISION HIGH PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.0625 W 0.0625 W
70 °C 70 °C
AEC-Q200 AEC-Q200
36500 Ω 36500 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.1%
50 V 50 V
1 1

Compare SF04U3652AALQ with alternatives

Compare WF04U3652BTLQ with alternatives