SF04U3652AALQ vs CMF-N040236K50,1%25PPM/KNP20 feature comparison

SF04U3652AALQ Walsin Technology Corporation

Buy Now Datasheet

CMF-N040236K50,1%25PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet
Yes Yes
Active Active
WALSIN TECHNOLOGY CORP MICROTECH GMBH ELECTRONIC
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR; HIGH PRECISION ANTI-SULFUR
Rectangular Rectangular
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.4 mm
1 mm 1.1 mm
SMT SMT
0.5 mm 0.6 mm
TR, PAPER, 7 INCH TR, CARDBOARD, 13 INCH
0.0625 W 0.063 W
70 °C 70 °C
AEC-Q200
36500 Ω 36500 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.1%
50 V 50 V
1 1
RECTANGULAR PACKAGE

Compare SF04U3652AALQ with alternatives

Compare CMF-N040236K50,1%25PPM/KNP20 with alternatives