SF04U1202BTLQ
vs
CMF-N040212K0,1%25PPM/KNS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR; HIGH PRECISION
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PAPER, 7 INCH
BULK
Rated Power Dissipation (P)
0.0625 W
0.063 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
Resistance
12000 Ω
12000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Compare SF04U1202BTLQ with alternatives
Compare CMF-N040212K0,1%25PPM/KNS with alternatives
CMF-N040212K0,1%25PPM/KNS vs SF04U1202BALQ
CMF-N040212K0,1%25PPM/KNS vs SF04R1202ATLQ
CMF-N040212K0,1%25PPM/KNS vs WF04U1202AVLQ
CMF-N040212K0,1%25PPM/KNS vs SF04U1202ATLQ
CMF-N040212K0,1%25PPM/KNS vs CMP040212K0,1%25PPM/KNS
CMF-N040212K0,1%25PPM/KNS vs RN731ETTP1202B25
CMF-N040212K0,1%25PPM/KNS vs CMP-N040212K0,1%25PPM/KNP20
CMF-N040212K0,1%25PPM/KNS vs SF04R1202BTLQ
CMF-N040212K0,1%25PPM/KNS vs RN73H1EGTP1202B25