SF04T1300DTLQ
vs
CMF-N0402130R0,5%50PPM/KNP10
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR; HIGH PRECISION
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PAPER, 7 INCH
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.0625 W
0.063 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
Resistance
130 Ω
130 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Rohs Code
Yes
Package Shape
RECTANGULAR PACKAGE
Compare SF04T1300DTLQ with alternatives
Compare CMF-N0402130R0,5%50PPM/KNP10 with alternatives
CMF-N0402130R0,5%50PPM/KNP10 vs CMF-N0402130R0,5%50PPM/KNP20
CMF-N0402130R0,5%50PPM/KNP10 vs WF04T1300DTL
CMF-N0402130R0,5%50PPM/KNP10 vs CMP-N0402130R0,5%50PPM/KNP10
CMF-N0402130R0,5%50PPM/KNP10 vs CMP-N0402130R0,5%50PPM/KNS
CMF-N0402130R0,5%50PPM/KNP10 vs RT0402DCE130R
CMF-N0402130R0,5%50PPM/KNP10 vs CMF0402130R0,5%50PPM/KNP20
CMF-N0402130R0,5%50PPM/KNP10 vs RN73H1ETTP1300D50
CMF-N0402130R0,5%50PPM/KNP10 vs SF04Q1300DTLA
CMF-N0402130R0,5%50PPM/KNP10 vs CMF0402130R0,5%50PPM/KNS