SF04R6340CTLA
vs
CMF-K0402634R0,25%25PPM/KNS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE
ANTI-SULFUR
Construction
RECTANGULAR PACKAGE
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, Paper, 7 Inch
BULK
Rated Power Dissipation (P)
0.1 W
0.063 W
Rated Temperature
70 °C
70 °C
Resistance
634 Ω
634 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Rohs Code
Yes
Package Shape
RECTANGULAR PACKAGE
Compare SF04R6340CTLA with alternatives
Compare CMF-K0402634R0,25%25PPM/KNS with alternatives
CMF-K0402634R0,25%25PPM/KNS vs ERA2AEC6340X
CMF-K0402634R0,25%25PPM/KNS vs WF04U6340CVLQ
CMF-K0402634R0,25%25PPM/KNS vs WF04U6340CTLQ
CMF-K0402634R0,25%25PPM/KNS vs CMP0402634R0,25%25PPM/KNP20
CMF-K0402634R0,25%25PPM/KNS vs CMF0402634R0,25%25PPM/KNS
CMF-K0402634R0,25%25PPM/KNS vs RN731ETTP6340C25
CMF-K0402634R0,25%25PPM/KNS vs RN73H1ETTP6340C25
CMF-K0402634R0,25%25PPM/KNS vs RN731ELTP6340C25
CMF-K0402634R0,25%25PPM/KNS vs CMF-K0402634R0,25%25PPM/KNP10