SF04R3922CTLQ
vs
CMP040239K20,25%25PPM/KNP10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PAPER, 7 INCH
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
TS 16949
Resistance
39200 Ω
39200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare SF04R3922CTLQ with alternatives
Compare CMP040239K20,25%25PPM/KNP10 with alternatives
CMP040239K20,25%25PPM/KNP10 vs CMP040239K20,25%25PPM/KNP20
CMP040239K20,25%25PPM/KNP10 vs CMF040239K20,25%25PPM/KNP10
CMP040239K20,25%25PPM/KNP10 vs WF04U3922CTLQ
CMP040239K20,25%25PPM/KNP10 vs RN731ELTP3922C25
CMP040239K20,25%25PPM/KNP10 vs CMP-N040239K20,25%25PPM/KNP20
CMP040239K20,25%25PPM/KNP10 vs CMF040239K20,25%25PPM/KNP20
CMP040239K20,25%25PPM/KNP10 vs SF04U3922CTLQ
CMP040239K20,25%25PPM/KNP10 vs RN731ETTP3922C25
CMP040239K20,25%25PPM/KNP10 vs CMF-K040239K20,25%25PPM/KNP10