SF04R1003ATLQ
vs
CMP0402100K0,1%25PPM/KNS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PAPER, 7 INCH
BULK
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
TS 16949
Resistance
100000 Ω
100000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare SF04R1003ATLQ with alternatives
Compare CMP0402100K0,1%25PPM/KNS with alternatives
CMP0402100K0,1%25PPM/KNS vs CMF-N0402100K0,1%25PPM/KNS
CMP0402100K0,1%25PPM/KNS vs SF04U1003BALQ
CMP0402100K0,1%25PPM/KNS vs RN731ETTP1003B25
CMP0402100K0,1%25PPM/KNS vs CMF-K0402100K0,1%25PPM/KNP20
CMP0402100K0,1%25PPM/KNS vs SF04R1003ATLA
CMP0402100K0,1%25PPM/KNS vs RN04B1003CT-LF
CMP0402100K0,1%25PPM/KNS vs RN73H1EGTP1003B25
CMP0402100K0,1%25PPM/KNS vs RN73H1ETTP1003B25
CMP0402100K0,1%25PPM/KNS vs CMP0402100K0,1%25PPM/KNP10