SF04Q1142ATLA
vs
CMF-N040211K40,1%50PPM/KNS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE
ANTI-SULFUR
Construction
RECTANGULAR PACKAGE
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, Paper, 7 Inch
BULK
Rated Power Dissipation (P)
0.1 W
0.063 W
Rated Temperature
70 °C
70 °C
Resistance
11400 Ω
11400 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Rohs Code
Yes
Package Shape
RECTANGULAR PACKAGE
Compare SF04Q1142ATLA with alternatives
Compare CMF-N040211K40,1%50PPM/KNS with alternatives
CMF-N040211K40,1%50PPM/KNS vs WF04T1142BVLQ
CMF-N040211K40,1%50PPM/KNS vs RN73H1EGTP1142B50
CMF-N040211K40,1%50PPM/KNS vs CMF040211K40,1%50PPM/KNP10
CMF-N040211K40,1%50PPM/KNS vs WF04T1142BTLQ
CMF-N040211K40,1%50PPM/KNS vs CMF040211K40,1%50PPM/KNS
CMF-N040211K40,1%50PPM/KNS vs RN731ETTP1142B50
CMF-N040211K40,1%50PPM/KNS vs WF04T1142AVLQ
CMF-N040211K40,1%50PPM/KNS vs CMF-K040211K40,1%50PPM/KNP10
CMF-N040211K40,1%50PPM/KNS vs SF04T1142AALQ