SF-2410HI300T-2 vs 0259003M feature comparison

SF-2410HI300T-2 Bourns Inc

Buy Now Datasheet

0259003M Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Factory Lead Time 18 Weeks
Samacsys Manufacturer Bourns
Body Breadth 2.6 mm
Body Height 2.6 mm 8 mm
Body Length or Diameter 6.1 mm 13 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 2410
JESD-609 Code e4
Joule Integral-Nom 24 J 1 J
Mounting Feature SURFACE MOUNT THROUGH HOLE
Operating Temperature-Max 125 °C 90 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR, 7 INCH BULK
Pre-arcing Time-Min 20 ms
Rated Breaking Capacity 50 A 50 A
Rated Current 3 A 3 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard UL
Surface Mount YES NO
Terminal Finish GOLD
Terminal Shape WRAPAROUND PIN WIRE
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 300 A

Compare SF-2410HI300T-2 with alternatives

Compare 0259003M with alternatives