SF-2410HI075T-2
vs
266.750
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Factory Lead Time |
18 Weeks
|
|
Samacsys Manufacturer |
Bourns
|
|
Body Breadth |
2.6 mm
|
2.36 mm
|
Body Height |
2.6 mm
|
2.36 mm
|
Body Length or Diameter |
6.1 mm
|
7.11 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
2410
|
|
JESD-609 Code |
e4
|
e4
|
Joule Integral-Nom |
1 J
|
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR, 7 INCH
|
|
Pre-arcing Time-Min |
20 ms
|
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
0.75 A
|
0.75 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
UL
|
CSA; UL
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
GOLD
|
Gold (Au)
|
Terminal Shape |
WRAPAROUND
|
PIN WIRE
|
Base Number Matches |
1
|
2
|
Package Description |
|
AXIAL LEADED
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 125 VDC: 300 A
|
Blow Characteristic |
|
VERY FAST
|
|
|
|
Compare SF-2410HI075T-2 with alternatives
Compare 266.750 with alternatives