SF-2410FPA150W-2
vs
GTP1.50
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
BOURNS INC
|
CONQUER ELECTRONICS CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
14 Weeks
|
|
Samacsys Manufacturer |
Bourns
|
|
Blow Characteristic |
FAST
|
TIME LAG
|
Body Breadth |
2.49 mm
|
|
Body Height |
2.16 mm
|
21 mm
|
Body Length or Diameter |
6.1 mm
|
5.9 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
2410
|
|
Joule Integral-Nom |
1 J
|
4 J
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR, 7 INCH
|
BOX; TAPE AND REEL
|
Pre-arcing Time-Min |
10 ms
|
2000 ms
|
Rated Breaking Capacity |
100 A
|
100 A
|
Rated Current |
1.5 A
|
1.5 A
|
Rated Voltage(DC) |
250 V
|
|
Reference Standard |
AEC-Q200; UL
|
CSA; KTL; PSE; UL
|
Surface Mount |
YES
|
NO
|
Terminal Shape |
WRAPAROUND
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.10.00.40
|
Rated Voltage(AC) |
|
250 V
|
|
|
|
Compare SF-2410FPA150W-2 with alternatives
Compare GTP1.50 with alternatives