SF-1206SP125-2 vs SF-1206FP125-2 feature comparison

SF-1206SP125-2 Bourns Inc

Buy Now Datasheet

SF-1206FP125-2 Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Factory Lead Time 10 Weeks 10 Weeks
Samacsys Manufacturer Bourns Bourns
Blow Characteristic TIME LAG FAST
Body Breadth 1.55 mm 1.55 mm
Body Height 0.6 mm 0.6 mm
Body Length or Diameter 3.1 mm 3.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 1206 1206
JESD-609 Code e3 e3
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -20 °C -20 °C
Packing Method TR, 7 INCH TR, 7 INCH
Rated Breaking Capacity 50 A 50 A
Rated Current 1.25 A 1.25 A
Rated Voltage(DC) 63 V 63 V
Reference Standard UL UL
Surface Mount YES YES
Terminal Finish TIN OVER NICKEL TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Trip Time or Delay 1 s
Base Number Matches 1 1
Pre-arcing Time-Min 5000 ms

Compare SF-1206SP125-2 with alternatives

Compare SF-1206FP125-2 with alternatives