SF-0603SP250-2 vs 046902.5WR feature comparison

SF-0603SP250-2 Bourns Inc

Buy Now Datasheet

046902.5WR Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Factory Lead Time 10 Weeks
Samacsys Manufacturer Bourns
Blow Characteristic TIME LAG SLOW
Body Breadth 0.8 mm 1.63 mm
Body Height 0.45 mm 0.9 mm
Body Length or Diameter 1.6 mm 3.27 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 0603 1206
JESD-609 Code e3 e2
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 105 °C 150 °C
Operating Temperature-Min -20 °C -55 °C
Packing Method TR, 7 INCH TAPE AND REEL
Rated Breaking Capacity 50 A 50 A
Rated Current 2.5 A 2.5 A
Rated Voltage(DC) 32 V 32 V
Reference Standard UL CSA; UL
Surface Mount YES YES
Terminal Finish TIN OVER NICKEL TIN SILVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Trip Time or Delay 1 s 14400 s
Base Number Matches 1 1
Package Description HALOGEN FREE AND ROHS COMPLIANT

Compare SF-0603SP250-2 with alternatives

Compare 046902.5WR with alternatives