SETLBKYEAUOA vs SETLGYYEAUOA feature comparison

SETLBKYEAUOA C&K

Buy Now Datasheet

SETLGYYEAUOA ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer C & K COMPONENTS INC ITT CANNON
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 12 Weeks
Actuator Color BLACK GRAY
Actuator Travel 3 mm
Actuator Type WIDE BUTTON TYPE
Body Color WHITE WHITE
Center Contact Material GOLD GOLD
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 2.5 ms 2.5 ms
Contact Current(DC)-Max 0.01 A 0.01 A
Contact (DC) Max Rating R Load 0.01A@24VDC .01A@24VDC
Contact Resistance 0.05 mΩ 0.05 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 500VAC V 500VAC V
Electrical Life 5000000 Cycle(s) 5000000 Cycle(s)
End Contact Material GOLD GOLD
Illumination YELLOW LED YELLOW LED
Insulation Resistance 10000000000 Ω 10000000000 Ω
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2 N 2 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
PCB Hole Count 10 10
Solderability HAND/WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Gold (Au)
Terminal Length 0.177 inch
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Body Breadth 17.1 mm
Body Height 14.3 mm
Body Length or Diameter 17.3 mm

Compare SETLBKYEAUOA with alternatives

Compare SETLGYYEAUOA with alternatives