SEL6210STP8 vs SEL6210STP7 feature comparison

SEL6210STP8 Sanken Electric Co Ltd

Buy Now Datasheet

SEL6210STP7 Sanken Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANKEN ELECTRIC CO LTD SANKEN ELECTRIC CO LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH INTENSITY RED HIGH INTENSITY RED
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type TINTED NONDIFFUSED RED TINTED NONDIFFUSED RED
Luminous Intensity-Nom 25 mcd 25 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5.5 mm 5.5 mm
Packing Method TR TR
Peak Wavelength 630 nm 630 nm
Shape ROUND ROUND
Size 3.1 mm 3.1 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.54 mm 2.54 mm
Base Number Matches 1 1

Compare SEL6210STP8 with alternatives

Compare SEL6210STP7 with alternatives