SEL3824E-75(T) vs SEL3811A75.0000(T) feature comparison

SEL3824E-75(T) Pericom Semiconductor Corporation

Buy Now Datasheet

SEL3811A75.0000(T) Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature OUTPUT ENABLE/DISABLE FUNCTION TRISTATE ENABLE/DISABLE FUNCTION
Fall Time-Max 0.85 ns 0.85 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 75 MHz 75 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type PECL PECL
Output Load 50 OHM 50 OHM
Physical Dimension 7mm x 5mm x 2mm 7.0mm x 5.0mm x 2.0mm
Rise Time-Max 0.85 ns 0.85 ns
Supply Voltage-Max 2.62 V 3.63 V
Supply Voltage-Min 2.38 V 2.97 V
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 45/55 %
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 1 1
Package Description DILCC6,.2
Number of Terminals 6
Operating Frequency-Max 670 MHz
Operating Frequency-Min 25 MHz
Package Body Material CERAMIC
Package Equivalence Code DILCC6,.2
Qualification Status Not Qualified
Supply Current-Max 110 mA

Compare SEL3824E-75(T) with alternatives

Compare SEL3811A75.0000(T) with alternatives